
AP7375-18Y-13 | |
|---|---|
DigiKey Part Number | 31-AP7375-18Y-13TR-ND - Tape & Reel (TR) 31-AP7375-18Y-13CT-ND - Cut Tape (CT) 31-AP7375-18Y-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-18Y-13 |
Description | IC REG LINEAR 1.8V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,58900 Kč | 45,89 Kč |
| 25 | 4,07520 Kč | 101,88 Kč |
| 100 | 3,50480 Kč | 350,48 Kč |
| 250 | 3,23412 Kč | 808,53 Kč |
| 500 | 3,07120 Kč | 1 535,60 Kč |
| 1 000 | 2,93669 Kč | 2 936,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,79460 Kč | 6 986,50 Kč |
| 5 000 | 2,70905 Kč | 13 545,25 Kč |
| 7 500 | 2,66619 Kč | 19 996,42 Kč |
| 12 500 | 2,61869 Kč | 32 733,62 Kč |
| 17 500 | 2,59094 Kč | 45 341,45 Kč |
| 25 000 | 2,56424 Kč | 64 106,00 Kč |
| 62 500 | 2,50678 Kč | 156 673,75 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |




