P-Channel 60 V 5A (Tc) 3.1W (Tc) Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G700P06LL

DigiKey Part Number
3141-G700P06LLTR-ND - Tape & Reel (TR)
3141-G700P06LLCT-ND - Cut Tape (CT)
3141-G700P06LLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G700P06LL
Description
MOSFET, P-CH,-60V,-5A,RD(MAX)<75
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 5A (Tc) 3.1W (Tc) Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
75mOhm @ 3.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1456 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,60100 Kč76,01 Kč
1004,84630 Kč484,63 Kč
5003,65786 Kč1 828,93 Kč
1 0003,27401 Kč3 274,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,78566 Kč8 356,98 Kč
6 0002,53953 Kč15 237,18 Kč
9 0002,41407 Kč21 726,63 Kč
15 0002,27309 Kč34 096,35 Kč
21 0002,18960 Kč45 981,60 Kč
30 0002,10845 Kč63 253,50 Kč
75 0001,99481 Kč149 610,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč