
AP7368D-09RS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7368D-09RS4-7-ND |
Manufacturer | |
Manufacturer Product Number | AP7368D-09RS4-7 |
Description | LDO CMOS HiCurr X1-DFN1612-8 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - LDO, Cameras, Wireless Devices Voltage Regulator IC 1 Output X1-DFN1612-8 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | LDO, Cameras, Wireless Devices | |
Voltage - Input | 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | X1-DFN1612-8 (Type B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 5,01000 Kč | 50,10 Kč |
| 25 | 4,45400 Kč | 111,35 Kč |
| 100 | 3,84160 Kč | 384,16 Kč |
| 250 | 3,54904 Kč | 887,26 Kč |
| 500 | 3,37178 Kč | 1 685,89 Kč |
| 1 000 | 3,22654 Kč | 3 226,54 Kč |
| 2 500 | 3,07288 Kč | 7 682,20 Kč |
| 5 000 | 2,98034 Kč | 14 901,70 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |










