Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SO-EP
AL9910A-5SP-13

AP7361EA-SPR-13

DigiKey Part Number
31-AP7361EA-SPR-13TR-ND - Tape & Reel (TR)
31-AP7361EA-SPR-13CT-ND - Cut Tape (CT)
31-AP7361EA-SPR-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361EA-SPR-13
Description
IC REG LINEAR POS ADJ 1A 8-SO-EP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.36V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
91 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,01100 Kč40,11 Kč
253,55280 Kč88,82 Kč
1003,05100 Kč305,10 Kč
2502,80952 Kč702,38 Kč
5002,66380 Kč1 331,90 Kč
1 0002,54412 Kč2 544,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,41762 Kč6 044,05 Kč
5 0002,34132 Kč11 706,60 Kč
7 5002,30314 Kč17 273,55 Kč
12 5002,26083 Kč28 260,38 Kč
17 5002,23608 Kč39 131,40 Kč
25 0002,21230 Kč55 307,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč