

AP7354D-25FS4-7 | |
|---|---|
DigiKey Part Number | AP7354D-25FS4-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7354D-25FS4-7 |
Description | IC REG LINEAR 2.5V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,41545 Kč | 17 077,25 Kč |
| 10 000 | 3,33038 Kč | 33 303,80 Kč |
| 15 000 | 3,28781 Kč | 49 317,15 Kč |
| 25 000 | 3,24061 Kč | 81 015,25 Kč |
| 35 000 | 3,21303 Kč | 112 456,05 Kč |
| 50 000 | 3,18649 Kč | 159 324,50 Kč |
| Unit Price without VAT: | 3,41545 Kč |
|---|---|
| Unit Price with VAT: | 4,13269 Kč |










