



AP7343-33W5-7 | |
|---|---|
DigiKey Part Number | AP7343-33W5-7DITR-ND - Tape & Reel (TR) AP7343-33W5-7DICT-ND - Cut Tape (CT) AP7343-33W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343-33W5-7 |
Description | IC REG LINEAR 3.3V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7343-33W5-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.29V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,92200 Kč | 49,22 Kč |
| 25 | 4,37120 Kč | 109,28 Kč |
| 100 | 3,76860 Kč | 376,86 Kč |
| 250 | 3,48036 Kč | 870,09 Kč |
| 500 | 3,30560 Kč | 1 652,80 Kč |
| 1 000 | 3,16232 Kč | 3 162,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,98498 Kč | 8 954,94 Kč |
| 6 000 | 2,89819 Kč | 17 389,14 Kč |
| 9 000 | 2,85475 Kč | 25 692,75 Kč |
| 15 000 | 2,80658 Kč | 42 098,70 Kč |
| 21 000 | 2,77845 Kč | 58 347,45 Kč |
| 30 000 | 2,75139 Kč | 82 541,70 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |







