
ECS-120-18-36-AGM-TR | |
|---|---|
DigiKey Part Number | XC3003TR-ND - Tape & Reel (TR) XC3003CT-ND - Cut Tape (CT) XC3003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-36-AGM-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-36-AGM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 8,02900 Kč | 80,29 Kč |
| 25 | 7,59160 Kč | 189,79 Kč |
| 50 | 7,28280 Kč | 364,14 Kč |
| 100 | 6,98030 Kč | 698,03 Kč |
| 250 | 6,60036 Kč | 1 650,09 Kč |
| 500 | 6,32714 Kč | 3 163,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,06541 Kč | 6 065,41 Kč |
| 2 000 | 5,81452 Kč | 11 629,04 Kč |
| 3 000 | 5,67263 Kč | 17 017,89 Kč |
| 5 000 | 5,49880 Kč | 27 494,00 Kč |
| 7 000 | 5,38724 Kč | 37 710,68 Kč |
| 10 000 | 5,27152 Kč | 52 715,20 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |


