

AP7333-10SAG-7 | |
|---|---|
DigiKey Part Number | 31-AP7333-10SAG-7TR-ND - Tape & Reel (TR) 31-AP7333-10SAG-7CT-ND - Cut Tape (CT) 31-AP7333-10SAG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7333-10SAG-7 |
Description | IC REG LINEAR 1V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7333-10SAG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,87400 Kč | 38,74 Kč |
| 25 | 3,44120 Kč | 86,03 Kč |
| 100 | 2,94950 Kč | 294,95 Kč |
| 250 | 2,71624 Kč | 679,06 Kč |
| 500 | 2,57542 Kč | 1 287,71 Kč |
| 1 000 | 2,45961 Kč | 2 459,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31657 Kč | 6 949,71 Kč |
| 6 000 | 2,24655 Kč | 13 479,30 Kč |
| 9 000 | 2,21147 Kč | 19 903,23 Kč |
| 15 000 | 2,17264 Kč | 32 589,60 Kč |
| 21 000 | 2,14994 Kč | 45 148,74 Kč |
| 30 000 | 2,12810 Kč | 63 843,00 Kč |
| 75 000 | 2,08109 Kč | 156 081,75 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |






