



AP7173-SPG-13 | |
|---|---|
DigiKey Part Number | 31-AP7173-SPG-13TR-ND - Tape & Reel (TR) 31-AP7173-SPG-13CT-ND - Cut Tape (CT) 31-AP7173-SPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7173-SPG-13 |
Description | IC REG LIN POS ADJ 1.5A 8-SO-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO-EP |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.7V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 30dB (1kHz ~ 300kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-SO-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,32100 Kč | 83,21 Kč |
| 25 | 7,44120 Kč | 186,03 Kč |
| 100 | 6,47980 Kč | 647,98 Kč |
| 250 | 6,02056 Kč | 1 505,14 Kč |
| 500 | 5,74318 Kč | 2 871,59 Kč |
| 1 000 | 5,51545 Kč | 5 515,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,27461 Kč | 13 186,52 Kč |
| 5 000 | 5,12949 Kč | 25 647,45 Kč |
| 7 500 | 5,05682 Kč | 37 926,15 Kč |
| 12 500 | 4,97634 Kč | 62 204,25 Kč |
| 17 500 | 4,92925 Kč | 86 261,88 Kč |
| 25 000 | 4,88402 Kč | 122 100,50 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |











