



152123 | |
|---|---|
DigiKey Part Number | ACX1509-ND |
Manufacturer | |
Manufacturer Product Number | 152123 |
Description | CONN SMC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 152123 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.6dB |
Frequency - Max 10 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 903-378J-52A | Amphenol RF | 53 | ARF1969-ND | 28,61000 Kč | Direct |
| 0731000115 | Molex | 3 335 | WM8552-ND | 3,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,00000 Kč | 195,00 Kč |
| 10 | 165,76000 Kč | 1 657,60 Kč |
| 25 | 155,36520 Kč | 3 884,13 Kč |
| 50 | 147,94900 Kč | 7 397,45 Kč |
| 100 | 140,88520 Kč | 14 088,52 Kč |
| 300 | 130,38093 Kč | 39 114,28 Kč |
| 500 | 125,76910 Kč | 62 884,55 Kč |
| 1 000 | 119,77230 Kč | 119 772,30 Kč |
| Unit Price without VAT: | 195,00000 Kč |
|---|---|
| Unit Price with VAT: | 235,95000 Kč |










