SMC Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMC Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
903-378J-52A
903-378J-52A

903-378J-52A

DigiKey Part Number
ARF1969-ND
Manufacturer
Manufacturer Product Number
903-378J-52A
Description
CONN SMC JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMC Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
903-378J-52A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Through Hole, Right Angle
Insertion Loss
0.6dB
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152123Amphenol RF755ACX1509-ND195,00000 KčDirect
131-6701-301Cinch Connectivity Solutions Johnson169J10185-ND224,41000 KčDirect
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1696,57000 Kč696,57 Kč
10592,00400 Kč5 920,04 Kč
25554,93160 Kč13 873,29 Kč
50528,45760 Kč26 422,88 Kč
100503,25570 Kč50 325,57 Kč
300465,76587 Kč139 729,76 Kč
Manufacturers Standard Package
Unit Price without VAT:696,57000 Kč
Unit Price with VAT:842,84970 Kč