
131-6701-301 | |
|---|---|
DigiKey Part Number | J10185-ND |
Manufacturer | |
Manufacturer Product Number | 131-6701-301 |
Description | CONN SMC JACK R/A 50OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-6701-301 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 10 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 903-378J-52A | Amphenol RF | 53 | ARF1969-ND | 696,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,41000 Kč | 224,41 Kč |
| 10 | 190,64000 Kč | 1 906,40 Kč |
| 25 | 178,70680 Kč | 4 467,67 Kč |
| 50 | 170,17260 Kč | 8 508,63 Kč |
| 100 | 162,04930 Kč | 16 204,93 Kč |
| 250 | 151,90896 Kč | 37 977,24 Kč |
| 500 | 144,66460 Kč | 72 332,30 Kč |
| 1 000 | 137,76705 Kč | 137 767,05 Kč |
| Unit Price without VAT: | 224,41000 Kč |
|---|---|
| Unit Price with VAT: | 271,53610 Kč |


