
131-6711-301 | |
|---|---|
DigiKey Part Number | J10600-ND |
Manufacturer | |
Manufacturer Product Number | 131-6711-301 |
Description | JACK RA SURF MT SMC GPL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-6711-301 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 10 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE44122 | Pasternack | 0 | 6099-PE44122-ND | 446,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,31000 Kč | 290,31 Kč |
| 10 | 246,61600 Kč | 2 466,16 Kč |
| 25 | 231,17080 Kč | 5 779,27 Kč |
| 50 | 220,13400 Kč | 11 006,70 Kč |
| 100 | 209,63110 Kč | 20 963,11 Kč |
| 250 | 196,51552 Kč | 49 128,88 Kč |
| 500 | 187,14516 Kč | 93 572,58 Kč |
| 1 000 | 178,22485 Kč | 178 224,85 Kč |
| Unit Price without VAT: | 290,31000 Kč |
|---|---|
| Unit Price with VAT: | 351,27510 Kč |



