Parametric Equivalent

PE44122 | |
|---|---|
DigiKey Part Number | 6099-PE44122-ND |
Manufacturer | |
Manufacturer Product Number | PE44122 |
Description | SMC Jack Right Angle Connector S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 10 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount, Right Angle | Voltage Rating 335 V |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131-6711-301 | Cinch Connectivity Solutions Johnson | 0 | J10600-ND | 290,31000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,52000 Kč | 446,52 Kč |
| Unit Price without VAT: | 446,52000 Kč |
|---|---|
| Unit Price with VAT: | 540,28920 Kč |


