


AP7168-SPG-13 | |
|---|---|
DigiKey Part Number | AP7168-SPG-13DITR-ND - Tape & Reel (TR) AP7168-SPG-13DICT-ND - Cut Tape (CT) AP7168-SPG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7168-SPG-13 |
Description | IC REG LIN POS ADJ 1.2A 8-SO-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 10 | 6,14500 Kč | 61,45 Kč |
| 25 | 5,48240 Kč | 137,06 Kč |
| 100 | 4,74720 Kč | 474,72 Kč |
| 250 | 4,39680 Kč | 1 099,20 Kč |
| 500 | 4,18558 Kč | 2 092,79 Kč |
| 1 000 | 4,01144 Kč | 4 011,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,82764 Kč | 9 569,10 Kč |
| 5 000 | 3,71682 Kč | 18 584,10 Kč |
| 7 500 | 3,66133 Kč | 27 459,97 Kč |
| 12 500 | 3,59987 Kč | 44 998,38 Kč |
| 17 500 | 3,56394 Kč | 62 368,95 Kč |
| 25 000 | 3,52940 Kč | 88 235,00 Kč |
| Unit Price without VAT: | 8,75000 Kč |
|---|---|
| Unit Price with VAT: | 10,58750 Kč |










