
AP2142ASG-13 | |
|---|---|
DigiKey Part Number | AP2142ASG-13DITR-ND - Tape & Reel (TR) AP2142ASG-13DICT-ND - Cut Tape (CT) AP2142ASG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2142ASG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2142ASG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| 25 | 10,89360 Kč | 272,34 Kč |
| 100 | 9,55410 Kč | 955,41 Kč |
| 250 | 8,91324 Kč | 2 228,31 Kč |
| 500 | 8,52728 Kč | 4 263,64 Kč |
| 1 000 | 8,21001 Kč | 8 210,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,87467 Kč | 19 686,67 Kč |
| 5 000 | 7,67263 Kč | 38 363,15 Kč |
| 7 500 | 7,57146 Kč | 56 785,95 Kč |
| 12 500 | 7,45935 Kč | 93 241,88 Kč |
| 17 500 | 7,39382 Kč | 129 391,85 Kč |
| 25 000 | 7,33080 Kč | 183 270,00 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |











