
CY7C65632-48AXC | |
|---|---|
DigiKey Part Number | CY7C65632-48AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65632-48AXC |
Description | IC USB HUB CTRLR 4PORT LP 48TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 54,11200 Kč | 541,12 Kč |
| 25 | 49,63920 Kč | 1 240,98 Kč |
| 100 | 44,70470 Kč | 4 470,47 Kč |
| 250 | 42,35464 Kč | 10 588,66 Kč |
| 500 | 40,93770 Kč | 20 468,85 Kč |
| 1 000 | 39,77168 Kč | 39 771,68 Kč |
| 2 500 | 38,54065 Kč | 96 351,62 Kč |
| 5 000 | 37,79875 Kč | 188 993,75 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |











