


AP64202SP-13 | |
|---|---|
DigiKey Part Number | 31-AP64202SP-13TR-ND - Tape & Reel (TR) 31-AP64202SP-13CT-ND - Cut Tape (CT) 31-AP64202SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64202SP-13 |
Description | IC REG BUCK ADJ 2A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AP64202SP-13 Models |
Category | Voltage - Output (Max) 40V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 8-SO-EP |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP64200SP-13 | Diodes Incorporated | 776 | 31-AP64200SP-13CT-ND | 4,07000 Kč | Parametric Equivalent |
| AP64202QSP-13 | Diodes Incorporated | 4 540 | 31-AP64202QSP-13CT-ND | 4,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,70400 Kč | 207,04 Kč |
| 25 | 18,75560 Kč | 468,89 Kč |
| 100 | 16,61150 Kč | 1 661,15 Kč |
| 250 | 15,58976 Kč | 3 897,44 Kč |
| 500 | 14,97368 Kč | 7 486,84 Kč |
| 1 000 | 14,74312 Kč | 14 743,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,70534 Kč | 54 821,36 Kč |
| 8 000 | 13,42253 Kč | 107 380,24 Kč |
| 12 000 | 13,28089 Kč | 159 370,68 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |








