


AP64202QSP-13 | |
|---|---|
DigiKey Part Number | 31-AP64202QSP-13TR-ND - Tape & Reel (TR) 31-AP64202QSP-13CT-ND - Cut Tape (CT) 31-AP64202QSP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64202QSP-13 |
Description | IC REG BUCK ADJ 2A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 8-SO-EP |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,30800 Kč | 233,08 Kč |
| 25 | 21,14080 Kč | 528,52 Kč |
| 100 | 18,76800 Kč | 1 876,80 Kč |
| 250 | 17,63580 Kč | 4 408,95 Kč |
| 500 | 16,95210 Kč | 8 476,05 Kč |
| 1 000 | 16,77341 Kč | 16 773,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,54619 Kč | 62 184,76 Kč |
| 8 000 | 15,23261 Kč | 121 860,88 Kč |
| 12 000 | 15,07574 Kč | 180 908,88 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


