
AP64062WU-7 | |
|---|---|
DigiKey Part Number | 31-AP64062WU-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP64062WU-7 |
Description | DCDC CONV HV BUCK TSOT26(STD) T& |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,65036 Kč | 10 951,08 Kč |
| 6 000 | 3,54831 Kč | 21 289,86 Kč |
| 9 000 | 3,49722 Kč | 31 474,98 Kč |
| 15 000 | 3,44061 Kč | 51 609,15 Kč |
| 21 000 | 3,40753 Kč | 71 558,13 Kč |
| 30 000 | 3,37569 Kč | 101 270,70 Kč |
| Unit Price without VAT: | 3,65036 Kč |
|---|---|
| Unit Price with VAT: | 4,41694 Kč |




