
AP63205WU-7 | |
|---|---|
DigiKey Part Number | AP63205WU-7DITR-ND - Tape & Reel (TR) AP63205WU-7DICT-ND - Cut Tape (CT) AP63205WU-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63205WU-7 |
Description | IC REG BUCK 5V 2A TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP63205WU-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 10,65100 Kč | 106,51 Kč |
| 25 | 9,57360 Kč | 239,34 Kč |
| 100 | 8,37790 Kč | 837,79 Kč |
| 250 | 7,80704 Kč | 1 951,76 Kč |
| 500 | 7,46348 Kč | 3 731,74 Kč |
| 1 000 | 7,18058 Kč | 7 180,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,83108 Kč | 20 493,24 Kč |
| 6 000 | 6,66012 Kč | 39 960,72 Kč |
| 9 000 | 6,57450 Kč | 59 170,50 Kč |
| 15 000 | 6,47960 Kč | 97 194,00 Kč |
| 21 000 | 6,42416 Kč | 134 907,36 Kč |
| 30 000 | 6,37085 Kč | 191 125,50 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |








