
AP62303Z6-7 | |
|---|---|
DigiKey Part Number | 31-AP62303Z6-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP62303Z6-7 |
Description | DCDC CONV HV BUCK SOT563(STD) T& |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 7V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.2V | Supplier Device Package SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,23125 Kč | 6 693,75 Kč |
| Unit Price without VAT: | 2,23125 Kč |
|---|---|
| Unit Price with VAT: | 2,69981 Kč |


