New at DigiKey
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP62302Z6-7

DigiKey Part Number
31-AP62302Z6-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP62302Z6-7
Description
DCDC CONV HV BUCK SOT563(STD) T&
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Voltage - Output (Max)
7V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
1.2MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.2V
Supplier Device Package
SOT-563
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 15 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,13816 Kč6 414,48 Kč
6 0002,07254 Kč12 435,24 Kč
9 0002,03968 Kč18 357,12 Kč
15 0002,00327 Kč30 049,05 Kč
21 0001,98198 Kč41 621,58 Kč
30 0001,96153 Kč58 845,90 Kč
75 0001,91747 Kč143 810,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,13816 Kč
Unit Price with VAT:2,58717 Kč