
AP62301Z6-7 | |
|---|---|
DigiKey Part Number | 31-AP62301Z6-7TR-ND - Tape & Reel (TR) 31-AP62301Z6-7CT-ND - Cut Tape (CT) 31-AP62301Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62301Z6-7 |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | AP62301Z6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 4,95800 Kč | 49,58 Kč |
| 25 | 4,39920 Kč | 109,98 Kč |
| 100 | 3,79110 Kč | 379,11 Kč |
| 250 | 3,50192 Kč | 875,48 Kč |
| 500 | 3,32696 Kč | 1 663,48 Kč |
| 1 000 | 3,18345 Kč | 3 183,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00612 Kč | 9 018,36 Kč |
| 6 000 | 2,91933 Kč | 17 515,98 Kč |
| 9 000 | 2,87584 Kč | 25 882,56 Kč |
| 15 000 | 2,82767 Kč | 42 415,05 Kč |
| 21 000 | 2,79952 Kč | 58 789,92 Kč |
| 30 000 | 2,77245 Kč | 83 173,50 Kč |
| 75 000 | 2,71415 Kč | 203 561,25 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |











