
AP62300TWU-7 | |
---|---|
DigiKey Part Number | 31-AP62300TWU-7TR-ND - Tape & Reel (TR) 31-AP62300TWU-7CT-ND - Cut Tape (CT) 31-AP62300TWU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62300TWU-7 |
Description | IC REG BUCK ADJ 3A TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.763V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP62300TWU-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,25000 Kč | 6,25 Kč |
10 | 4,37400 Kč | 43,74 Kč |
25 | 3,87440 Kč | 96,86 Kč |
100 | 3,33280 Kč | 333,28 Kč |
250 | 3,07284 Kč | 768,21 Kč |
500 | 2,91704 Kč | 1 458,52 Kč |
1 000 | 2,78830 Kč | 2 788,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,62958 Kč | 7 888,74 Kč |
6 000 | 2,55181 Kč | 15 310,86 Kč |
9 000 | 2,51291 Kč | 22 616,19 Kč |
15 000 | 2,46977 Kč | 37 046,55 Kč |
21 000 | 2,44456 Kč | 51 335,76 Kč |
30 000 | 2,42032 Kč | 72 609,60 Kč |
75 000 | 2,36813 Kč | 177 609,75 Kč |
Unit Price without VAT: | 6,25000 Kč |
---|---|
Unit Price with VAT: | 7,56250 Kč |