TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP62150WU-7

DigiKey Part Number
31-AP62150WU-7TR-ND - Tape & Reel (TR)
31-AP62150WU-7CT-ND - Cut Tape (CT)
31-AP62150WU-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP62150WU-7
Description
IC REG BUCK ADJ 1.5A TSOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AP62150WU-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
1.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 978
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
104,73600 Kč47,36 Kč
254,21000 Kč105,25 Kč
1003,62480 Kč362,48 Kč
2503,34612 Kč836,53 Kč
5003,17812 Kč1 589,06 Kč
1 0003,03962 Kč3 039,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,86862 Kč8 605,86 Kč
6 0002,78492 Kč16 709,52 Kč
9 0002,74300 Kč24 687,00 Kč
15 0002,69659 Kč40 448,85 Kč
21 0002,66946 Kč56 058,66 Kč
30 0002,64336 Kč79 300,80 Kč
75 0002,58717 Kč194 037,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč