
AP2156SG-13 | |
|---|---|
DigiKey Part Number | AP2156SGDITR-ND - Tape & Reel (TR) AP2156SGDICT-ND - Cut Tape (CT) AP2156SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2156SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2156SG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 8,83600 Kč | 220,90 Kč |
| 100 | 7,72310 Kč | 772,31 Kč |
| 250 | 7,19056 Kč | 1 797,64 Kč |
| 500 | 6,87012 Kč | 3 435,06 Kč |
| 1 000 | 6,60639 Kč | 6 606,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,51761 Kč | 16 294,03 Kč |
| 5 000 | 6,34467 Kč | 31 723,35 Kč |
| 7 500 | 6,25808 Kč | 46 935,60 Kč |
| 12 500 | 6,16212 Kč | 77 026,50 Kč |
| 17 500 | 6,10607 Kč | 106 856,22 Kč |
| 25 000 | 6,05214 Kč | 151 303,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |









