
AP61100QZ6-7 | |
|---|---|
DigiKey Part Number | 31-AP61100QZ6-7TR-ND - Tape & Reel (TR) 31-AP61100QZ6-7CT-ND - Cut Tape (CT) 31-AP61100QZ6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61100QZ6-7 |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | AP61100QZ6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 25 | 5,76200 Kč | 144,05 Kč |
| 100 | 4,98700 Kč | 498,70 Kč |
| 250 | 4,62040 Kč | 1 155,10 Kč |
| 500 | 4,39824 Kč | 2 199,12 Kč |
| 1 000 | 4,21577 Kč | 4 215,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,99025 Kč | 11 970,75 Kč |
| 6 000 | 3,87984 Kč | 23 279,04 Kč |
| 9 000 | 3,82458 Kč | 34 421,22 Kč |
| 15 000 | 3,76333 Kč | 56 449,95 Kč |
| 21 000 | 3,72753 Kč | 78 278,13 Kč |
| 30 000 | 3,69310 Kč | 110 793,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











