


AP3928S-13 | |
|---|---|
DigiKey Part Number | 31-AP3928S-13TR-ND - Tape & Reel (TR) 31-AP3928S-13CT-ND - Cut Tape (CT) 31-AP3928S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3928S-13 |
Description | ACDC PSR SWITCHER SO-8 T&R 4K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP3928S-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck | |
Voltage - Start Up | 7.9 V | |
Voltage - Supply (Vcc/Vdd) | 7.9V ~ 19V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 10 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,40500 Kč | 224,05 Kč |
| 25 | 20,30920 Kč | 507,73 Kč |
| 100 | 18,01630 Kč | 1 801,63 Kč |
| 250 | 16,92104 Kč | 4 230,26 Kč |
| 500 | 16,26128 Kč | 8 130,64 Kč |
| 1 000 | 16,06347 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,90302 Kč | 59 612,08 Kč |
| 8 000 | 14,60012 Kč | 116 800,96 Kč |
| 12 000 | 14,44851 Kč | 173 382,12 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |




