
AP3928-EVB | |
|---|---|
DigiKey Part Number | 31-AP3928-EVB-ND |
Manufacturer | |
Manufacturer Product Number | AP3928-EVB |
Description | EVAL BOARD FOR AP3928 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | AP3928 - 1 Non-Isolated Output AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 10W | |
Voltage - Output | - | |
Current - Output | 600mA | |
Voltage - Input | 85 ~ 300 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | AP3928 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,81000 Kč | 883,81 Kč |
| Unit Price without VAT: | 883,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,41010 Kč |


