USB, Type-C Controller PMIC W-QFN4040-24 (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB, Type-C Controller PMIC W-QFN4040-24 (Type A1)
AP3377 USB PD31 Sink Controllers from Diodes PIO | DigiKey

AP33772SDKZ-13-FA01

DigiKey Part Number
31-AP33772SDKZ-13-FA01TR-ND - Tape & Reel (TR)
31-AP33772SDKZ-13-FA01CT-ND - Cut Tape (CT)
31-AP33772SDKZ-13-FA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP33772SDKZ-13-FA01
Description
USB EXT POWER RANGE W-QFN4040-24
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC W-QFN4040-24 (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, Type-C Controller
Current - Supply
3.3mA
Voltage - Supply
3.3V ~ 31V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
W-QFN4040-24 (Type A1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 041
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1024,46300 Kč244,63 Kč
2522,21600 Kč555,40 Kč
10019,73390 Kč1 973,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,80147 Kč53 404,41 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč