Converter Offline Flyback Topology 120kHz SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3302K6TR-G1

DigiKey Part Number
AP3302K6TR-G1DITR-ND - Tape & Reel (TR)
AP3302K6TR-G1DICT-ND - Cut Tape (CT)
AP3302K6TR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3302K6TR-G1
Description
IC OFFLINE CONV FLYBACK SOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 120kHz SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
15.8 V
Voltage - Supply (Vcc/Vdd)
10V ~ 28V
Duty Cycle
-
Frequency - Switching
120kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
107,09700 Kč70,97 Kč
256,34120 Kč158,53 Kč
1005,50570 Kč550,57 Kč
2505,10504 Kč1 276,26 Kč
5004,86356 Kč2 431,78 Kč
1 0004,66513 Kč4 665,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,41966 Kč13 258,98 Kč
6 0004,29959 Kč25 797,54 Kč
9 0004,23947 Kč38 155,23 Kč
15 0004,17283 Kč62 592,45 Kč
21 0004,13390 Kč86 811,90 Kč
30 0004,09644 Kč122 893,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč