


MAX17599ATE+T | |
|---|---|
DigiKey Part Number | 175-MAX17599ATE+TTR-ND - Tape & Reel (TR) 175-MAX17599ATE+TCT-ND - Cut Tape (CT) 175-MAX17599ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17599ATE+T |
Description | IC REG CTRLR BUCK 16TQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17599ATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 72.5% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 73,47200 Kč | 734,72 Kč |
| 25 | 67,63880 Kč | 1 690,97 Kč |
| 100 | 61,22600 Kč | 6 122,60 Kč |
| 250 | 58,16864 Kč | 14 542,16 Kč |
| 500 | 58,14976 Kč | 29 074,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,20700 Kč | 133 017,50 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |



