
ACPL-217-56AE | |
|---|---|
DigiKey Part Number | 516-2464-2-ND - Tape & Reel (TR) 516-2464-1-ND - Cut Tape (CT) 516-2464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-217-56AE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-217-56AE Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 160% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 10,76100 Kč | 107,61 Kč |
| 100 | 7,83540 Kč | 783,54 Kč |
| 500 | 6,52444 Kč | 3 262,22 Kč |
| 1 000 | 6,09419 Kč | 6 094,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,54145 Kč | 16 624,35 Kč |
| 6 000 | 5,26011 Kč | 31 560,66 Kč |
| 9 000 | 5,11588 Kč | 46 042,92 Kč |
| 15 000 | 4,95306 Kč | 74 295,90 Kč |
| 21 000 | 4,85627 Kč | 101 981,67 Kč |
| 30 000 | 4,76187 Kč | 142 856,10 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |


