
AP22919QDW-7 | |
|---|---|
DigiKey Part Number | 31-AP22919QDW-7TR-ND - Tape & Reel (TR) 31-AP22919QDW-7CT-ND - Cut Tape (CT) 31-AP22919QDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22919QDW-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.6V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-363 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,04200 Kč | 40,42 Kč |
| 25 | 3,57840 Kč | 89,46 Kč |
| 100 | 3,07120 Kč | 307,12 Kč |
| 250 | 2,82996 Kč | 707,49 Kč |
| 500 | 2,68430 Kč | 1 342,15 Kč |
| 1 000 | 2,56410 Kč | 2 564,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,41570 Kč | 7 247,10 Kč |
| 6 000 | 2,34311 Kč | 14 058,66 Kč |
| 9 000 | 2,30675 Kč | 20 760,75 Kč |
| 15 000 | 2,26648 Kč | 33 997,20 Kč |
| 21 000 | 2,24293 Kč | 47 101,53 Kč |
| 30 000 | 2,22028 Kč | 66 608,40 Kč |
| 75 000 | 2,17153 Kč | 162 864,75 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |








