
AP22916CCA4-7 | |
|---|---|
DigiKey Part Number | 31-AP22916CCA4-7TR-ND - Tape & Reel (TR) 31-AP22916CCA4-7CT-ND - Cut Tape (CT) 31-AP22916CCA4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22916CCA4-7 |
Description | LOAD SWITCH X1-WLB0808-4 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A X1-WLB0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-WLB0808-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,45200 Kč | 86,30 Kč |
| 100 | 2,96070 Kč | 296,07 Kč |
| 250 | 2,72556 Kč | 681,39 Kč |
| 500 | 2,58318 Kč | 1 291,59 Kč |
| 1 000 | 2,46664 Kč | 2 466,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,32231 Kč | 6 966,93 Kč |
| 6 000 | 2,25169 Kč | 13 510,14 Kč |
| 9 000 | 2,21634 Kč | 19 947,06 Kč |
| 15 000 | 2,17716 Kč | 32 657,40 Kč |
| 21 000 | 2,15426 Kč | 45 239,46 Kč |
| 30 000 | 2,13224 Kč | 63 967,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


