
AP22817AKEWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22817AKEWT-7TR-ND - Tape & Reel (TR) 31-AP22817AKEWT-7CT-ND - Cut Tape (CT) 31-AP22817AKEWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22817AKEWT-7 |
Description | USB POWER SWITCH TSOT25 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 75mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package TSOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22817AKCWT-7 | Diodes Incorporated | 3 000 | 31-AP22817AKCWT-7CT-ND | 5,84000 Kč | Parametric Equivalent |
| AP22817BKCWT-7 | Diodes Incorporated | 2 895 | 31-AP22817BKCWT-7CT-ND | 5,84000 Kč | Parametric Equivalent |
| AP22817BKEWT-7 | Diodes Incorporated | 3 361 | 31-AP22817BKEWT-7CT-ND | 5,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,94200 Kč | 39,42 Kč |
| 25 | 3,48720 Kč | 87,18 Kč |
| 100 | 2,98860 Kč | 298,86 Kč |
| 250 | 2,75208 Kč | 688,02 Kč |
| 500 | 2,60902 Kč | 1 304,51 Kč |
| 1 000 | 2,49161 Kč | 2 491,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,34624 Kč | 7 038,72 Kč |
| 6 000 | 2,27513 Kč | 13 650,78 Kč |
| 9 000 | 2,23949 Kč | 20 155,41 Kč |
| 15 000 | 2,20003 Kč | 33 000,45 Kč |
| 21 000 | 2,17696 Kč | 45 716,16 Kč |
| 30 000 | 2,15478 Kč | 64 643,40 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |










