Power Switch/Driver 1:1 N-Channel 2.1A SOT-26 (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 2.1A SOT-26 (Type A1)
AP3304AW6-7

AP22652AW6-7

DigiKey Part Number
31-AP22652AW6-7TR-ND - Tape & Reel (TR)
31-AP22652AW6-7CT-ND - Cut Tape (CT)
31-AP22652AW6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22652AW6-7
Description
LOAD SWITCH,SOT26,T&R,3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.1A SOT-26 (Type A1)
Datasheet
 Datasheet
EDA/CAD Models
AP22652AW6-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
65mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
SOT-26 (Type A1)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 288 316
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,16600 Kč51,66 Kč
254,59440 Kč114,86 Kč
1003,96230 Kč396,23 Kč
2503,65952 Kč914,88 Kč
5003,47768 Kč1 738,84 Kč
1 0003,32797 Kč3 327,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,14263 Kč9 427,89 Kč
6 0003,05199 Kč18 311,94 Kč
9 0003,00659 Kč27 059,31 Kč
15 0002,95629 Kč44 344,35 Kč
21 0002,92688 Kč61 464,48 Kč
30 0002,89862 Kč86 958,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč