


AP2205-33W5-7 | |
|---|---|
DigiKey Part Number | 31-AP2205-33W5-7TR-ND - Tape & Reel (TR) 31-AP2205-33W5-7CT-ND - Cut Tape (CT) 31-AP2205-33W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-33W5-7 |
Description | IC REG LINEAR 3.3V 250MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2205-33W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,02100 Kč | 40,21 Kč |
| 25 | 3,57000 Kč | 89,25 Kč |
| 100 | 3,06490 Kč | 306,49 Kč |
| 250 | 2,82324 Kč | 705,81 Kč |
| 500 | 2,67756 Kč | 1 338,78 Kč |
| 1 000 | 2,55779 Kč | 2 557,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40973 Kč | 7 229,19 Kč |
| 6 000 | 2,33729 Kč | 14 023,74 Kč |
| 9 000 | 2,30100 Kč | 20 709,00 Kč |
| 15 000 | 2,26080 Kč | 33 912,00 Kč |
| 21 000 | 2,23730 Kč | 46 983,30 Kč |
| 30 000 | 2,21471 Kč | 66 441,30 Kč |
| 75 000 | 2,16605 Kč | 162 453,75 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |










