
AP2182AMPG-13 | |
|---|---|
DigiKey Part Number | AP2182AMPG-13DITR-ND - Tape & Reel (TR) AP2182AMPG-13DICT-ND - Cut Tape (CT) AP2182AMPG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2182AMPG-13 |
Description | IC PWR SWITCH P-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2192AMPG-13 | Diodes Incorporated | 12 917 | AP2192AMPG-13DICT-ND | 17,22000 Kč | Parametric Equivalent |
| AP2182AMPG-13 | Diodes Incorporated | 2 281 | AP2182AMPG-13DICT-ND | 18,69000 Kč | Parametric Equivalent |
| TPS2042BDGN | Texas Instruments | 3 789 | 296-17060-ND | 36,33000 Kč | Similar |
| TPS2042BDGNR | Texas Instruments | 3 074 | 296-28003-1-ND | 34,23000 Kč | Similar |
| TPS2052BDGN | Texas Instruments | 3 116 | 296-17459-5-ND | 36,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,03600 Kč | 300,90 Kč |
| 100 | 10,57040 Kč | 1 057,04 Kč |
| 250 | 9,87408 Kč | 2 468,52 Kč |
| 500 | 9,45372 Kč | 4 726,86 Kč |
| 1 000 | 9,13056 Kč | 9 130,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,74222 Kč | 21 855,55 Kč |
| 5 000 | 8,52200 Kč | 42 610,00 Kč |
| 7 500 | 8,41180 Kč | 63 088,50 Kč |
| 12 500 | 8,28964 Kč | 103 620,50 Kč |
| 17 500 | 8,21821 Kč | 143 818,67 Kč |
| 25 000 | 8,14958 Kč | 203 739,50 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

