Parametric Equivalent
Parametric Equivalent

AP2171AMP-13 | |
|---|---|
DigiKey Part Number | AP2171AMP-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2171AMP-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,32559 Kč | 10 813,98 Kč |
| 5 000 | 4,20288 Kč | 21 014,40 Kč |
| 7 500 | 4,14142 Kč | 31 060,65 Kč |
| 12 500 | 4,07333 Kč | 50 916,63 Kč |
| 17 500 | 4,03352 Kč | 70 586,60 Kč |
| 25 000 | 3,99526 Kč | 99 881,50 Kč |
| Unit Price without VAT: | 4,32559 Kč |
|---|---|
| Unit Price with VAT: | 5,23396 Kč |


