
AP2171DMPG-13 | |
|---|---|
DigiKey Part Number | 31-AP2171DMPG-13TR-ND - Tape & Reel (TR) 31-AP2171DMPG-13CT-ND - Cut Tape (CT) 31-AP2171DMPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2171DMPG-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 25 | 8,17240 Kč | 204,31 Kč |
| 100 | 7,13090 Kč | 713,09 Kč |
| 250 | 6,63116 Kč | 1 657,79 Kč |
| 500 | 6,33048 Kč | 3 165,24 Kč |
| 1 000 | 6,08291 Kč | 6 082,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,65182 Kč | 14 129,55 Kč |
| 5 000 | 5,49883 Kč | 27 494,15 Kč |
| 7 500 | 5,42224 Kč | 40 666,80 Kč |
| 12 500 | 5,33736 Kč | 66 717,00 Kč |
| 17 500 | 5,28775 Kč | 92 535,62 Kč |
| 25 000 | 5,24003 Kč | 131 000,75 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

