



AP2138N-2.5TRG1 | |
|---|---|
DigiKey Part Number | AP2138N-2.5TRG1DITR-ND - Tape & Reel (TR) AP2138N-2.5TRG1DICT-ND - Cut Tape (CT) AP2138N-2.5TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2138N-2.5TRG1 |
Description | IC REG LINEAR 2.5V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 100 | 2,47360 Kč | 247,36 Kč |
| 250 | 2,27200 Kč | 568,00 Kč |
| 500 | 2,15104 Kč | 1 075,52 Kč |
| 1 000 | 2,05150 Kč | 2 051,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92846 Kč | 5 785,38 Kč |
| 6 000 | 1,86823 Kč | 11 209,38 Kč |
| 9 000 | 1,83807 Kč | 16 542,63 Kč |
| 15 000 | 1,80467 Kč | 27 070,05 Kč |
| 21 000 | 1,78512 Kč | 37 487,52 Kč |
| 30 000 | 1,76633 Kč | 52 989,90 Kč |
| 75 000 | 1,72588 Kč | 129 441,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











