
AL9910-5S-13 | |
|---|---|
DigiKey Part Number | AL9910-5S-13DITR-ND - Tape & Reel (TR) AL9910-5S-13DICT-ND - Cut Tape (CT) AL9910-5S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL9910-5S-13 |
Description | IC LED DRIVER OFFL PWM 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AL9910-5S-13 Models |
Category | Voltage - Supply (Max) 500V |
Manufacturer Diodes Incorporated | Frequency 25kHz ~ 300kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight, Lighting, Signage |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Supply (Min) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL9910S-13 | Diodes Incorporated | 710 | 31-AL9910S-13CT-ND | 31,91000 Kč | Parametric Equivalent |
| CPC9909NE | IXYS Integrated Circuits Division | 964 | 212-CPC9909NE-ND | 55,06000 Kč | Similar |
| CPC9909NETR | IXYS Integrated Circuits Division | 1 999 | 212-CPC9909NETRCT-ND | 52,56000 Kč | Similar |
| CPC9909NTR | IXYS Integrated Circuits Division | 7 390 | 212-CPC9909NTRCT-ND | 51,93000 Kč | Similar |
| HV9910BLG-G | Microchip Technology | 16 305 | HV9910BLG-GCT-ND | 26,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 29,59400 Kč | 295,94 Kč |
| 25 | 26,92880 Kč | 673,22 Kč |
| 100 | 24,00680 Kč | 2 400,68 Kč |
| 250 | 22,61404 Kč | 5 653,51 Kč |
| 500 | 21,77440 Kč | 10 887,20 Kč |
| 1 000 | 21,75875 Kč | 21 758,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,35347 Kč | 50 883,68 Kč |
| 5 000 | 19,91375 Kč | 99 568,75 Kč |
| 7 500 | 19,69360 Kč | 147 702,00 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |



