
AL8860QMP-13 | |
|---|---|
DigiKey Part Number | AL8860QMP-13DITR-ND - Tape & Reel (TR) AL8860QMP-13DICT-ND - Cut Tape (CT) AL8860QMP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8860QMP-13 |
Description | IC LED DRVR RGLTR PWM 1.5A 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AL8860QMP-13 Models |
Category | Current - Output / Channel 1.5A |
Manufacturer Diodes Incorporated | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Lighting, Signage |
Type DC DC Regulator | Operating Temperature -40°C ~ 105°C (TA) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Max) 40V | Supplier Device Package 8-MSOP-EP |
Voltage - Output 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 25 | 10,47400 Kč | 261,85 Kč |
| 100 | 9,17610 Kč | 917,61 Kč |
| 250 | 8,55796 Kč | 2 139,49 Kč |
| 500 | 8,18502 Kč | 4 092,51 Kč |
| 1 000 | 7,87803 Kč | 7 878,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,55399 Kč | 18 884,97 Kč |
| 5 000 | 7,35875 Kč | 36 793,75 Kč |
| 7 500 | 7,26097 Kč | 54 457,28 Kč |
| 12 500 | 7,15261 Kč | 89 407,62 Kč |
| 17 500 | 7,08930 Kč | 124 062,75 Kč |
| 25 000 | 7,02841 Kč | 175 710,25 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |













