LED Driver IC 1 Output Linear Dimming 20mA SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5809-20S1-7

DigiKey Part Number
AL5809-20S1-7DITR-ND - Tape & Reel (TR)
AL5809-20S1-7DICT-ND - Cut Tape (CT)
AL5809-20S1-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5809-20S1-7
Description
IC LED DRVR LIN PWM 20MA SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 20mA SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
60V
Voltage - Output
60V
Current - Output / Channel
20mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
106,02600 Kč60,26 Kč
255,36720 Kč134,18 Kč
1004,64480 Kč464,48 Kč
2504,29788 Kč1 074,47 Kč
5004,08916 Kč2 044,58 Kč
1 0003,91739 Kč3 917,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,70531 Kč11 115,93 Kč
6 0003,60144 Kč21 608,64 Kč
9 0003,54943 Kč31 944,87 Kč
15 0003,49180 Kč52 377,00 Kč
21 0003,45812 Kč72 620,52 Kč
30 0003,42575 Kč102 772,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč