AH3772-SA-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 1 715
Unit Price: 9,80000 Kč
Datasheet

Similar


Allegro MicroSystems
In Stock: 16 955
Unit Price: 11,26000 Kč
Datasheet
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3772-SA-7

DigiKey Part Number
AH3772-SA-7DITR-ND - Tape & Reel (TR)
AH3772-SA-7DICT-ND - Cut Tape (CT)
AH3772-SA-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3772-SA-7
Description
MAGNETIC SWITCH LATCH SOT23-3
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
4mA
Mfr
Current - Output (Max)
60mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain
Part Status
Obsolete
Features
Temperature Compensated
Function
Latch
Operating Temperature
-40°C ~ 125°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
South Pole
Supplier Device Package
SOT-23-3
Sensing Range
4mT Trip, -4mT Release
Package / Case
TO-236-3, SC-59, SOT-23-3
Test Condition
-40°C ~ 125°C
Base Product Number
Voltage - Supply
3V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AH3722-SA-7Diodes Incorporated1 71531-AH3722-SA-7CT-ND9,80000 KčMFR Recommended
APS12202LLHALTAllegro MicroSystems16 955620-APS12202LLHALTCT-ND11,26000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes