
AH3722-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3722-SA-7TR-ND - Tape & Reel (TR) 31-AH3722-SA-7CT-ND - Cut Tape (CT) 31-AH3722-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3722-SA-7 |
Description | HALL LATCH SWITCH SSOT23 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23 (Type S) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 28V |
Mfr | Current - Supply (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 55mA |
Part Status Active | Output Type Open Drain |
Function Latch, Bipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 4mT Trip, -4mT Release | Supplier Device Package SOT-23 (Type S) |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,90300 Kč | 69,03 Kč |
| 25 | 6,15640 Kč | 153,91 Kč |
| 100 | 5,34110 Kč | 534,11 Kč |
| 250 | 4,95192 Kč | 1 237,98 Kč |
| 500 | 4,71710 Kč | 2 358,55 Kč |
| 1 000 | 4,52356 Kč | 4 523,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,28469 Kč | 12 854,07 Kč |
| 6 000 | 4,16776 Kč | 25 006,56 Kč |
| 9 000 | 4,10921 Kč | 36 982,89 Kč |
| 15 000 | 4,04433 Kč | 60 664,95 Kč |
| 21 000 | 4,00643 Kč | 84 135,03 Kč |
| 30 000 | 3,96994 Kč | 119 098,20 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

