
APS12202LLHALT | |
|---|---|
DigiKey Part Number | 620-APS12202LLHALTTR-ND - Tape & Reel (TR) 620-APS12202LLHALTCT-ND - Cut Tape (CT) 620-APS12202LLHALTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS12202LLHALT |
Description | MAGNETIC SWITCH LATCH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,91200 Kč | 49,56 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 25 | 8,73520 Kč | 218,38 Kč |
| 50 | 8,29840 Kč | 414,92 Kč |
| 100 | 7,90360 Kč | 790,36 Kč |
| 500 | 7,11118 Kč | 3 555,59 Kč |
| 1 000 | 6,81658 Kč | 6 816,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,39956 Kč | 19 198,68 Kč |
| 6 000 | 6,16466 Kč | 36 987,96 Kč |
| 9 000 | 6,03641 Kč | 54 327,69 Kč |
| 15 000 | 5,88385 Kč | 88 257,75 Kč |
| 21 000 | 5,78857 Kč | 121 559,97 Kč |
| 30 000 | 5,69181 Kč | 170 754,30 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

