MFR Recommended
Similar

AH3772-SA-7 | |
|---|---|
DigiKey Part Number | AH3772-SA-7DITR-ND - Tape & Reel (TR) AH3772-SA-7DICT-ND - Cut Tape (CT) AH3772-SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3772-SA-7 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Obsolete | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23-3 |
Sensing Range 4mT Trip, -4mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
Voltage - Supply 3V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH3722-SA-7 | Diodes Incorporated | 1 715 | 31-AH3722-SA-7CT-ND | 9,80000 Kč | MFR Recommended |
| APS12202LLHALT | Allegro MicroSystems | 16 955 | 620-APS12202LLHALTCT-ND | 11,26000 Kč | Similar |



